Part Details for 632L3I066M66660 by CTS Corporation
Overview of 632L3I066M66660 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 632L3I066M66660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
632L3I066M66660-ND
|
DigiKey | XTAL OSC XO 66.6666MHZ HCMOS SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0239 | Buy Now |
DISTI #
632L3I066M66660
|
Avnet Americas | SMD Crystal Oscillator 66.6666MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: 632L3I066M66660) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-632L3I066.66660
|
Mouser Electronics | Standard Clock Oscillators 66.6666MHz 3.3V 50ppm -40C +85C RoHS: Compliant | 0 |
|
$0.9250 / $0.9590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8490 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8430 / $1.7650 | Buy Now |
DISTI #
632L3I066M66660
|
Avnet Abacus | - Tape and Reel (Alt: 632L3I066M66660) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 632L3I066M66660
632L3I066M66660 CAD Models
632L3I066M66660 Part Data Attributes
|
632L3I066M66660
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
632L3I066M66660
CTS Corporation
HCMOS Output Clock Oscillator, 1MHz Min, 75MHz Max, 66.6666MHz Nom, GREEN PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | LCC4,.09X.12,86/63 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 75 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 66.6666 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 8 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.09X.12,86/63 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 632L3I066M66660
This table gives cross-reference parts and alternative options found for 632L3I066M66660. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 632L3I066M66660, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSM623-66.6666M | HCMOS Output Clock Oscillator, 66.6666MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | 632L3I066M66660 vs HSM623-66.6666M |