Part Details for 632P334X5400 by Vishay Sprague
Overview of 632P334X5400 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 632P334X5400
632P334X5400 CAD Models
632P334X5400 Part Data Attributes
|
632P334X5400
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
632P334X5400
Vishay Sprague
CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.33uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
JESD-609 Code | e3 | |
Manufacturer Series | 632P | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for 632P334X5400
This table gives cross-reference parts and alternative options found for 632P334X5400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 632P334X5400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCO2J334J | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.33uF, THROUGH HOLE MOUNT, AXIAL LEADED | Electronic Concepts Inc | 632P334X5400 vs MCO2J334J |
CQR07A3QE334J3R | CAPACITOR, FILM/FOIL, POLYCARBONATE, 400V, 0.33uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 632P334X5400 vs CQR07A3QE334J3R |
X463.33-5-400 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.33uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | 632P334X5400 vs X463.33-5-400 |
CQR07A1QE334J3R | CAPACITOR, FILM/FOIL, POLYCARBONATE, 400V, 0.33uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 632P334X5400 vs CQR07A1QE334J3R |
X465.33-5-400 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.33uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | 632P334X5400 vs X465.33-5-400 |
MC02J334J | Film Capacitor, Polycarbonate, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | 632P334X5400 vs MC02J334J |