-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .250 SERIES (6.3 MM) TAB BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B8880
|
Newark | 250 Fast Test Tab 032 Br Rohs Compliant: Yes |Amp Te Connectivity 63274-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2790 | Buy Now |
DISTI #
A114149-ND
|
DigiKey | CONN QC TAB 0.250 Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
4631 In Stock |
|
$0.2872 / $0.5000 | Buy Now |
DISTI #
63274-1
|
Avnet Americas | Quick Disconnect Terminal Tab Loose Piece - Bulk (Alt: 63274-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2425 | Buy Now |
DISTI #
571-63274-1
|
Mouser Electronics | Terminals 250 FAST TEST TAB 032 BR RoHS: Compliant | 930 |
|
$0.2660 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.2160 | Buy Now |
DISTI #
AMP63274-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2691 / $0.2731 | Buy Now | |
|
Onlinecomponents.com | 250 FASTON TAB BR RoHS: Compliant |
4820 In Stock |
|
$0.2760 / $0.3816 | Buy Now |
DISTI #
54428560
|
Verical | Quick Disconnect Terminal Brass Tab 15.88mm Tin Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2046 | Americas - 4800 |
|
$0.3765 / $0.5300 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
AMP63274-1
|
Interstate Connecting Components | 0 |
|
$0.2691 / $0.2731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63274-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63274-1
TE Connectivity
FASTON .250 SERIES (6.3 MM) TAB BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |