Part Details for 632727 by Eska
Overview of 632727 by Eska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 632727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42G600
|
Bürklin Elektronik | Microfuses 6.3 x 32 mm, 10 A, T, 500 V (AC), 1 kA breaking capacity, 632727 Min Qty: 10 | 250 |
|
$0.3134 / $0.4107 | Buy Now |