Part Details for 632712000011 by Wurth Elektronik
Overview of 632712000011 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 632712000011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2528
|
Newark | Usb Connector, 3.1 Type C, Plug, 22Pos, Usb Connector Type:Usb Type C, Usb Standard:Usb 3.1, Gender:Plug, No. Of Positions:22Ways, Connector Mounting:Surface Mount, Orientation:Horizontal, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Wurth Elektronik 632712000011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 806 |
|
$3.6700 / $4.9500 | Buy Now |
DISTI #
85AC2529
|
Newark | Usb Connector, 3.1 Type C, Plug, 22Pos, Usb Connector Type:Usb Type C, Usb Standard:Usb 3.1, Gender:Plug, No. Of Positions:22Ways, Connector Mounting:Surface Mount, Orientation:Horizontal, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Wurth Elektronik 632712000011 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.2700 | Buy Now |
DISTI #
732-9616-1-ND
|
DigiKey | CONN PLUG USB3.1 TYPEC 24POS SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3460 In Stock |
|
$2.7180 / $4.3700 | Buy Now |
DISTI #
710-632712000011
|
Mouser Electronics | USB Connectors WR-COM USB3.1 Type C SuperSpeed+ Plug RoHS: Compliant | 1282 |
|
$2.7100 / $4.3700 | Buy Now |
DISTI #
74945301
|
RS | USB 3.1 Type C, plug horizontal, SMT, 0.8mm, 22 pins, 20 VDC, WR-COM Series | Wurth Elektronik 632712000011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 47 |
|
$3.0190 | Buy Now |
DISTI #
74416432
|
RS | USB 3.1 Type C, plug horizontal, SMT, 0.8mm, 22 pins, 20 VDC, WR-COM Series | Wurth Elektronik 632712000011 RoHS: Compliant Min Qty: 1 Package Multiple: 800 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2,488.0000 / $3,464.0000 | RFQ |
|
Quest Components | 397 |
|
$4.3725 / $7.9500 | Buy Now |
Part Details for 632712000011
632712000011 CAD Models
632712000011 Part Data Attributes
|
632712000011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
632712000011
Wurth Elektronik
USB 3.1 Type C Plug Horizontal SMT WR-COM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Body/Shell Style | PLUG | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Palladium/Nickel (Pd/Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |