-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 0.51mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8503
|
Newark | Coil Terminal Terminal 24-20 Awg Ptpbr |Amp Te Connectivity 63271-1 Min Qty: 128000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2900 | Buy Now |
DISTI #
63271-1-ND
|
DigiKey | CONN TERM COIL 20-24AWG CRIMP Min Qty: 128000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2404 | Buy Now |
DISTI #
63271-1
|
Avnet Americas | COIL TERM 24-20 014PTPBR - Tape and Reel (Alt: 63271-1) RoHS: Compliant Min Qty: 128000 Package Multiple: 32000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2628 | Buy Now |
DISTI #
571-63271-1
|
Mouser Electronics | Headers & Wire Housings COIL TERM 24-20 RoHS: Compliant | 0 |
|
$0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 128000 Package Multiple: 32000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2340 | Buy Now |
DISTI #
AMP63271-1
|
Heilind Electronics | COIL TERMINAL TERMINAL 24-20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | COIL TERMINAL TERMINAL 24-20 AWG PTPBR RoHS: Compliant |
24000 In Stock |
|
$0.2696 / $0.3185 | Buy Now |
DISTI #
69703129
|
Verical | COIL TERMINAL TERMINAL 24-20 AWG PTPBR RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2323 | Americas - 24000 |
|
$0.3509 / $0.4424 | Buy Now |
DISTI #
AMP63271-1
|
Interstate Connecting Components | COIL TERMINAL TERMINAL 24-20 | 0 |
|
Buy Now | |
DISTI #
000000000000854546
|
Sager | Headers & Wire Housings COIL TERM 24-20 Min Qty: 8000 | 0 |
|
$0.2755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63271-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63271-1
TE Connectivity
Wire Terminal, 0.51mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.51 mm2 | |
Wire Gauge | 20 AWG |