Part Details for 6326-208-17332 by TE Connectivity
Overview of 6326-208-17332 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL4517-332ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
PFL4517-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1913, | |
PFL4517-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1913, |
Price & Stock for 6326-208-17332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
264 Partner Stock |
|
$3.0700 / $5.4400 | Buy Now |
DISTI #
69771540
|
Verical | 6326-208-17332 Min Qty: 18 Package Multiple: 1 | Americas - 264 |
|
$3.5200 / $3.6700 | Buy Now |
DISTI #
6326-208-17332
|
FDH Electronics | Connector 38999 Min Qty: 1 | 8 |
|
$6.0000 / $7.9640 | Buy Now RFQ |
|
Master Electronics | RoHS: Compliant |
264 Partner Stock |
|
$3.0700 / $5.4400 | Buy Now |