Part Details for 6325G5 by Anderson Power Products
Overview of 6325G5 by Anderson Power Products
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6325G5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8744
|
Newark | Connector, Plug, 2Pos, 1Row, Cable, Product Range:Sb175 Series, No. Of Contacts:2Contacts, Gender:Plug, Pitch Spacing:-, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount, Contact Material:Copper Alloyrohs Compliant: Yes |Anderson Power Products 6325G5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$14.9200 / $20.2100 | Buy Now |
DISTI #
25C7223
|
Newark | Plug & Socket Connector, Plug, 2 Position, Product Range:Sb175 Series, No. Of Contacts:2Contacts, Gender:Hermaphroditic, Pitch Spacing:-, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount, Colour:Gray Rohs Compliant: Yes |Anderson Power Products 6325G5 Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.9700 / $23.5100 | Buy Now |
DISTI #
2243-6325G5-KIT-ND
|
DigiKey | CONN PLUG 2POS IN-LINE CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
17 In Stock |
|
$21.5200 / $24.7900 | Buy Now |
DISTI #
879-6325G5
|
Mouser Electronics | Heavy Duty Power Connectors SB175 GRAY #2 AWG #2 AWG CONT 175A RoHS: Compliant | 164 |
|
$16.8200 / $23.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
46 In Stock |
|
$15.9000 / $27.4100 | Buy Now |
DISTI #
64545769
|
Verical | Conn Power 2 POS ST Cable Mount 2 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2245 | Americas - 44 |
|
$26.2138 / $34.3915 | Buy Now |
|
Quest Components | 2 CONTACT(S), HERMAPHRODITIC, POWER CONNECTOR, CRIMP AND SOLDER | 1 |
|
$17.0200 | Buy Now |
DISTI #
6325G5
|
TME | Plug, wire-wire, SB® 175, hermaphrodite, PIN: 2, for cable, crimped Min Qty: 1 | 10 |
|
$13.2600 / $17.2400 | Buy Now |
DISTI #
2673272
|
element14 Asia-Pacific | CONN, HERMAPHRODITIC, 2POS, CRIMP, GRY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.7111 / $19.9852 | Buy Now |
DISTI #
2673272
|
Farnell | CONN, HERMAPHRODITIC, 2POS, CRIMP, GRY RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 6 Days Container: Each | 0 |
|
$21.3441 / $34.7579 | Buy Now |
Part Details for 6325G5
6325G5 CAD Models
6325G5 Part Data Attributes:
|
6325G5
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
6325G5
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6325G5
This table gives cross-reference parts and alternative options found for 6325G5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6325G5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6329G5 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6325G5 vs 6329G5 |
6359G3 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6325G5 vs 6359G3 |
6400G4 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6325G5 vs 6400G4 |
6348G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6325G5 vs 6348G1 |
6326G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6325G5 vs 6326G1 |
E6364G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6325G5 vs E6364G2 |
E6368G6 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6325G5 vs E6368G6 |
6368G3 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6325G5 vs 6368G3 |
6346G3 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6325G5 vs 6346G3 |
2300-302-222 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 6325G5 vs 2300-302-222 |