-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63247-1) MAG-MATE W/118 TAB 33-31 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP63247-1
|
Heilind Electronics | MAG-MATE W/118 TAB 33-31 TPBR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP63247-1
|
Interstate Connecting Components | MAG-MATE W/118 TAB 33-31 TPBR | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63247-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63247-1
TE Connectivity
(63247-1) MAG-MATE W/118 TAB 33-31 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.2 mm2 | |
Wire Gauge | 32 AWG |