Part Details for 632422-2B-KE (ALTERNATE: 632-00007554 | 632422-2B-KE | 6324222BKE) by Carling Technologies
Overview of 632422-2B-KE (ALTERNATE: 632-00007554 | 632422-2B-KE | 6324222BKE) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 632422-2B-KE (ALTERNATE: 632-00007554 | 632422-2B-KE | 6324222BKE)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70131595
|
RS | Switch, DPDT, 8, 12 A, 125, 250 VAC, On-None-Off, Silver Alloy, Clear Red, 0 C | Carling Technologies 632422-2B-KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 60 |
|
$5.9300 / $7.9100 | Buy Now |