Part Details for 63242-1 by TE Connectivity
Overview of 63242-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 63242-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7023
|
Newark | 110 Pb Fast Rcpt 22-18 Br |Amp Te Connectivity 63242-1 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 15.24mm 4.57mm Strip RoHS: Compliant |
9010 In Stock |
|
$0.1820 / $0.3740 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 18-22AWG F 15.24mm 4.57mm Strip RoHS: Compliant |
9010 In Stock |
|
$0.1820 / $0.3740 | Buy Now |
Part Details for 63242-1
63242-1 CAD Models
63242-1 Part Data Attributes:
|
63242-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63242-1
TE Connectivity
BRASS, PUSH-ON TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE AND MALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |