-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 110 REC 22-18AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2434
|
Newark | 110 Ff Rcpt 22-18 010Br Rohs Compliant: Yes |Amp Te Connectivity 63241-1 Min Qty: 27000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 | Buy Now |
DISTI #
A111457CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
38842 In Stock |
|
$0.0586 / $0.1200 | Buy Now |
DISTI #
63241-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 13.97mm 4.57mm Strip - Tape and Reel (Alt: 63241-1) RoHS: Compliant Min Qty: 27000 Package Multiple: 27000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0621 | Buy Now |
DISTI #
571-63241-1
|
Mouser Electronics | Terminals 110 FF RCPT 22-18 RoHS: Compliant | 18000 |
|
$0.0580 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 27000 Container: Reel | 0Reel |
|
$0.0552 | Buy Now |
DISTI #
AMP63241-1
|
Heilind Electronics | 110 FF RCPT 22-18 010BR | Americas - 0 in Stock |
|
$0.0558 / $0.0700 | Buy Now |
|
Onlinecomponents.com | FF 110 REC 22-18AWG BR RoHS: Compliant |
6750 In Stock |
|
$0.0552 / $0.0644 | Buy Now |
DISTI #
AMP63241-1
|
Interstate Connecting Components | 110 FF RCPT 22-18 010BR | 0 |
|
$0.0558 / $0.0700 | Buy Now |
|
Master Electronics | FF 110 REC 22-18AWG BR RoHS: Compliant |
6750 In Stock |
|
$0.0552 / $0.0644 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63241-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63241-1
TE Connectivity
FF 110 REC 22-18AWG BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |