Part Details for 6324 04 by Lumberg Connect GmbH
Overview of 6324 04 by Lumberg Connect GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6324 04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22539157
|
Verical | Conn Terminal Block 4 POS 5mm Solder RA Thru-Hole 16A Box Min Qty: 12 Package Multiple: 1 | Americas - 900 |
|
$0.6966 / $0.8208 | Buy Now |
|
VRG Components Inc | Miniature screw terminal block, with lift clamp without protection against misplacing, right angle version, with test hole, consecutive placement without loss of pitchcontact pitch 5.0 mm | 0 Stock |
|
RFQ |
Part Details for 6324 04
6324 04 CAD Models
6324 04 Part Data Attributes:
|
6324 04
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
6324 04
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |