Part Details for 6323E-6502 by Eaton Cutler-Hammer
Overview of 6323E-6502 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-02A06SL | Coilcraft Inc | Variable Inductor, 0.021uH Min, 0.025uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
165-02A06L | Coilcraft Inc | Variable Inductor, 0.025uH Min, 0.032uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
165-02SL | Coilcraft Inc | General Purpose Inductor, 0.025uH, Air-Core, 2323 |
Price & Stock for 6323E-6502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71512305
|
RS | Fiber Optic, Cable, Plastic Fiber, Single Cable, Bendable Probe, Threaded | Eaton - Cutler Hammer 6323E-6502 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$81.0300 / $88.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$208.3000 / $223.7300 | Buy Now |