-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63235-1) MAG-MATE F CRMP 31-33 0126TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8493
|
Newark | Mag-Mate F Crmp 31-33 0126Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63235-1 Min Qty: 33000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 | Buy Now |
DISTI #
63235-1-ND
|
DigiKey | CONN MAG TERM 31-33AWG CRIMP Min Qty: 33000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0978 | Buy Now |
DISTI #
63235-1
|
Avnet Americas | Mag-Mate Terminal 31-33AWG M 12.32mm 4.32mm Tin Strip - Tape and Reel (Alt: 63235-1) RoHS: Compliant Min Qty: 33000 Package Multiple: 33000 Container: Reel | 0 |
|
$0.1037 | Buy Now |
DISTI #
571-63235-1
|
Mouser Electronics | Terminals MAG-MATE F CRMP31-33 0126TPBR RoHS: Compliant | 0 |
|
$0.0970 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 33000 Container: Reel | 0Reel |
|
$0.0921 | Buy Now |
DISTI #
AMP63235-1
|
Heilind Electronics | MAG-MATE F CRMP 31-33 0126TPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MAG-MATE F CRMP 31-33 0126TPBR RoHS: Compliant | 0 |
|
$0.0971 / $0.2660 | Buy Now |
DISTI #
63235-1
|
Avnet Americas | Mag-Mate Terminal 31-33AWG M 12.32mm 4.32mm Tin Strip - Tape and Reel (Alt: 63235-1) RoHS: Compliant Min Qty: 33000 Package Multiple: 33000 Container: Reel | 0 |
|
$0.1037 | Buy Now |
DISTI #
AMP63235-1
|
Interstate Connecting Components | MAG-MATE F CRMP 31-33 0126TPBR | 0 |
|
Buy Now | |
|
Master Electronics | MAG-MATE F CRMP 31-33 0126TPBR RoHS: Compliant | 0 |
|
$0.0971 / $0.2660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63235-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63235-1
TE Connectivity
(63235-1) MAG-MATE F CRMP 31-33 0126TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |