Part Details for 632321-2B-JN by Carling Technologies
Results Overview of 632321-2B-JN by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
632321-2B-JN Information
632321-2B-JN by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 632321-2B-JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $4.1600 | Buy Now |
DISTI #
000000000001131861
|
Sager | Rocker Switches 6323212BJN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5800 / $4.1600 | Buy Now |
Part Details for 632321-2B-JN
632321-2B-JN CAD Models
632321-2B-JN Part Data Attributes
|
632321-2B-JN
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
632321-2B-JN
Carling Technologies
Rocker Switch, SPDT, Latched, Solder Terminal, Panel Mount,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LED COLOUR IS NOT MENTIONED | |
Body Breadth | 12.83 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 20.96 mm | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |