-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POSITIVE LOCK 187 REC 20-16 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2432
|
Newark | 187 Pos Lock Rec 20-16 0126Tpb Rohs Compliant: Yes |Amp Te Connectivity 63232-1 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 | Buy Now |
DISTI #
A111455CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12685 In Stock |
|
$0.0508 / $0.1500 | Buy Now |
DISTI #
63232-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG F 19.18mm 5.59mm Pre-Tin Strip - Tape and Reel (Alt: 63232-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0538 | Buy Now |
DISTI #
571-63232-1
|
Mouser Electronics | Terminals 187 POS LOCK REC RoHS: Compliant | 24000 |
|
$0.0500 / $0.0550 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0Reel |
|
$0.0478 | Buy Now |
DISTI #
AMP63232-1
|
Heilind Electronics | 187 POS LOCK REC 20-16 0126TPB | Americas - 0 in Stock36000 On Order |
|
$0.0440 / $0.0615 | Buy Now |
|
Onlinecomponents.com | POSITIVE LOCK 187 REC 20-16 AWG TPBR RoHS: Compliant |
36000 Partner Stock |
|
$0.0488 / $0.0548 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL, 1.31MM2 | 8725 |
|
$0.0429 / $0.1320 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL, 1.31MM2 | 8000 |
|
$0.0429 / $0.1320 | Buy Now |
DISTI #
63232-1
|
TTI | Terminals 187 POS LOCK REC RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Reel |
Americas - 120000 In Stock |
|
$0.0500 / $0.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63232-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63232-1
TE Connectivity
POSITIVE LOCK 187 REC 20-16 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |