Part Details for 6322UL 0021000 by Belden Inc
Overview of 6322UL 0021000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131936-322ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 22 Positions , 2.00mm (0.079in) Pitch. | |
54121-110021000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
G8250021000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm |
Price & Stock for 6322UL 0021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C4467
|
Newark | 4 #18 Flrst Flrst/ Red Rohs Compliant: Yes |Belden 6322UL 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$364.9000 / $393.1400 | Buy Now |
DISTI #
BEL8668-1000-ND
|
DigiKey | CABLE 4COND 18AWG RED Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.3488 | Buy Now |
DISTI #
566-6322UL0021000
|
Mouser Electronics | Multi-Conductor Cables 4 #18 FLRST FLRST RoHS: Compliant | 0 |
|
$347.9000 / $354.4400 | Order Now |
DISTI #
71937673
|
RS | Fire Alarm Cable, Plenum-FPLP, 4C/18AWG BC, UnShielded, Red LS PVC | Belden 6322UL 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 0 |
|
$332.2200 / $357.2300 | RFQ |