Part Details for 63225 by Klein Tools Inc
Overview of 63225 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ4578
|
Newark | Cable Cutter, High Level, Shear, 9.1", Overall Length:230Mm, Cutting Capacity Max:-, For Use With:4/0 Aluminum, 2/0 Soft Copper, 100-Pair 24Awg Communications Cables, Blade Edge:Shear, Product Range:- Rohs Compliant: Na |Klein Tools 63225 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1788 |
|
$47.3200 | Buy Now |
DISTI #
1742-63225-ND
|
DigiKey | HIGH-LEVERAGE CABLE CUTTER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
13 In Stock |
|
$36.0252 / $41.9400 | Buy Now |
DISTI #
247-63225
|
Mouser Electronics | Wire Stripping & Cutting Tools High-Leverage Cable Cutter RoHS: Compliant | 6 |
|
$36.8600 / $43.0100 | Buy Now |
|
Onlinecomponents.com | High-Leverage Cable Cutter, Hot-Riveted Joint, Plastic Dipped Handles | Klein Tools 63225 RoHS: Compliant | 0 |
|
$35.9700 / $48.9300 | Buy Now |