Part Details for 6322245000 by Mascot AS
Overview of 6322245000 by Mascot AS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6322245000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7917
|
Newark | Adaptor, Ac-Dc, 24V, 1.04A, 25W, No. Of Outputs:1 Output, Output Power Max:25W, Output Voltage - Output 1:24V, Output Current - Output 1:1.04A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:-, Output Rohs Compliant: Yes |Mascot 6322245000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8200 / $28.0500 | Buy Now |