There are no models available for this part yet.
Overview of 6322 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6322C46ARJZ-RL7 | Analog Devices | Watchdog Supervisor with MR. I | |
SSM6322ACPZ-R7 | Analog Devices | Next gen mobile phone HiFi hea | |
SSM6322ACPZ-RL | Analog Devices | Next gen mobile phone HiFi hea |
Price & Stock for 6322 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66F8433
|
Newark | Shielded Multipair Cable 8Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:8 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Gray, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 6322 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$8,355.4800 | Buy Now | |
DISTI #
216-6322SL001-ND
|
DigiKey | MULTI-PAIR 16COND 24AWG Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.5259 | Buy Now | |
DISTI #
602-6322-1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG8PR SHIELD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$8,166.6200 | Order Now | |
DISTI #
70138933
|
RS | Multiconductor Cable, 8Pr, 24 AWG, 7x32, Individual&Overall Foil&Braid | Alpha Wire 6322 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$9,051.0900 / $9,235.8100 | RFQ |
CAD Models for 6322 SL001 by Alpha Wire
Part Data Attributes for 6322 SL001 by Alpha Wire
6322 SL001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
6322 SL001Alpha WireVS
-