Part Details for 6321G4 by Anderson Power Products
Overview of 6321G4 by Anderson Power Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6321G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H9204
|
Newark | Sb350A Conn #300 Blue Rohs Compliant: Yes |Anderson Power Products 6321G4 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.7500 / $97.6100 | Buy Now |
DISTI #
879-6321G4
|
Mouser Electronics | Heavy Duty Power Connectors SB350 BLUE 300MCM 300mcm 350A CONT RoHS: Compliant | 0 |
|
$52.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.4700 / $96.6200 | Buy Now |
DISTI #
6321G4
|
TME | APP Min Qty: 1 | 0 |
|
$72.8600 / $95.8700 | RFQ |
Part Details for 6321G4
6321G4 CAD Models
6321G4 Part Data Attributes
|
6321G4
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
6321G4
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | HERMAPHRODITIC | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6321G4
This table gives cross-reference parts and alternative options found for 6321G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6321G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E6364G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6321G4 vs E6364G2 |
6322G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6321G4 vs 6322G2 |
6322G5 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6321G4 vs 6322G5 |
2300-302-220 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 6321G4 vs 2300-302-220 |
E6368G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6321G4 vs E6368G1 |
6343G5 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6321G4 vs 6343G5 |
E6333G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6321G4 vs E6333G1 |
6323G5 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6321G4 vs 6323G5 |
6400G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6321G4 vs 6400G2 |
E6335G6 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6321G4 vs E6335G6 |