Part Details for 6321G1 by Anderson Power Products
Overview of 6321G1 by Anderson Power Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6321G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8742
|
Newark | Connector, Plug, 2Pos, 1Row, Cable, Product Range:Sb350 Series, No. Of Contacts:2Contacts, Gender:Plug, Pitch Spacing:-, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount, Contact Material:Copper Alloyrohs Compliant: Yes |Anderson Power Products 6321G1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9500 / $41.9400 | Buy Now |
DISTI #
92F2287
|
Newark | Plug & Socket Connector, Plug, 2 Position, Product Range:Sb350 Series, No. Of Contacts:2Contacts, Gender:Hermaphroditic, Pitch Spacing:-, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount, Colour:Blue Rohs Compliant: Yes |Anderson Power Products 6321G1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4000 / $35.1700 | Buy Now |
DISTI #
2243-6321G1-KIT-ND
|
DigiKey | CONN PLUG 2POS IN-LINE CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
10 In Stock |
|
$31.9960 / $36.8600 | Buy Now |
DISTI #
879-6321G1
|
Mouser Electronics | Heavy Duty Power Connectors SB350 BLUE 2/0 AWG 2/0 AWG 350A CONT RoHS: Compliant | 55 |
|
$29.5400 / $39.5200 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector - Plug - SB350 Series - 2 Contacts - 1 Row - 2/0AWG - Crimp Termination. RoHS: Compliant |
34 In Stock |
|
$29.1800 / $49.7500 | Buy Now |
DISTI #
6321G1
|
TME | Plug, wire-wire, SB® 350, hermaphrodite, PIN: 2, for cable, crimped Min Qty: 1 | 0 |
|
$23.1500 / $29.7700 | RFQ |
|
Master Electronics | Rectangular Connector - Plug - SB350 Series - 2 Contacts - 1 Row - 2/0AWG - Crimp Termination. RoHS: Compliant |
34 In Stock |
|
$29.1800 / $49.7500 | Buy Now |
Part Details for 6321G1
6321G1 CAD Models
6321G1 Part Data Attributes:
|
6321G1
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
6321G1
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6321G1
This table gives cross-reference parts and alternative options found for 6321G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6321G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E6343G6 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6321G1 vs E6343G6 |
6370G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6321G1 vs 6370G2 |
6325G5 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6321G1 vs 6325G5 |
6323G4 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6321G1 vs 6323G4 |
6368G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6321G1 vs 6368G1 |
E6341G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6321G1 vs E6341G1 |
E6363G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6321G1 vs E6363G1 |
6323G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6321G1 vs 6323G2 |
2300-302-222 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 6321G1 vs 2300-302-222 |
E6332G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6321G1 vs E6332G1 |