Part Details for 6320-96 by Pomona Electronics
Overview of 6320-96 by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6320CZ29ARJ-RL7 | Analog Devices | Watchdog Supervisor with MR. I | |
ADM6320CY46ARJZ-R7 | Analog Devices | Watchdog Supervisor with MR. I | |
ADM6320CZ29ARJZ-R7 | Analog Devices | Watchdog Supervisor with MR. I |
Price & Stock for 6320-96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B4635
|
Newark | Telephone Cable, 8Ft, Gray, Connector Type A:Bantam Plugs (2), Connector Type B:Rj45 Plug, Cable Length - Imperial:8Ft, Cable Length - Metric:2.44M, Jacket Color:Gray, Product Range:-, Cable Length:8Ft Rohs Compliant: Yes |Pomona 6320-96 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.9900 | Buy Now |
DISTI #
501-1374-ND
|
DigiKey | CBL ASSY PLUG BANTAM TO RJ45 8' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$105.6124 / $109.9900 | Buy Now |
DISTI #
565-6320-96
|
Mouser Electronics | Test Leads BANTM PLG TO RJ48 RoHS: Compliant | 0 |
|
$105.6200 / $110.4900 | Order Now |
DISTI #
70198465
|
RS | Bantam Plug, 300 V (RMS) (Max.), 0.5 A at 25 C, 2, 4, Shielded Twisted Pair | Pomona Electronics 6320-96 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$110.3100 / $114.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.9900 / $129.9900 | Buy Now |
DISTI #
35774.1
|
TestEquity LLC | Pomona 6320-96 Phone Cable, Two Bantam Plugs to RJ45 / RJ48, 96in Long, 0.5 A, 300 V | 0 |
|
$129.9900 | Buy Now |
Part Details for 6320-96
6320-96 CAD Models
6320-96 Part Data Attributes
|
6320-96
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6320-96
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | CABLE LENGTH: 96 INCH | |
Connector Type | INTERCONNECTION DEVICE |