There are no models available for this part yet.
Overview of 6320-2500-0000 by Trumeter Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m |
Price & Stock for 6320-2500-0000 by Trumeter Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05N0101
|
Newark | Dual Lcd Hour Meter, Supply Voltage Min:20Vac, Supply Voltage Max:300Vac, Time Min:0.1S, Time Max:9999999.9H, Panel Cutout Height:22.6Mm, Panel Cutout Width:45.5Mm, Product Range:-, Character Size:8Mm Rohs Compliant: Yes |Trumeter 6320-2500-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$69.4400 | Buy Now | |
DISTI #
186-6320-2500-0000
|
Mouser Electronics | Timers HR, 10-300VDC or 20-300VAC, Prog RoHS: Compliant | 14 |
|
$62.7500 / $78.4400 | Buy Now | |
DISTI #
70115408
|
RS | LCD Hour Meter, AC/DC, Front Programmable, Alerts, Dual Range, IP66, 6320 Series | Trumeter 6320-2500-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 243 |
|
$63.3800 / $79.2200 | Buy Now | |
Onlinecomponents.com | 8 Digit LCD Hour Meter - 10-300 VDC and 20-300VAC In One Unit - Front Panel Reset - Programmable - 1/32nd DIN Housing RoHS: Compliant |
5 In Stock |
|
$61.0000 / $82.8400 | Buy Now | ||
DISTI #
71296469
|
Verical | Hour Meter 10-300/20-300 VDC/VAC Input Programming/F Preset INC Redi-Alerts Min Qty: 2 Package Multiple: 1 Date Code: 2201 | Americas - 429 |
|
$78.4400 | Buy Now | |
DISTI #
6320-2500-0000
|
TME | Counter: electronical, progressive, working time, LCD, -20÷60°C Min Qty: 1 | 0 |
|
$35.5000 / $39.4300 | RFQ | |
Master Electronics | 8 Digit LCD Hour Meter - 10-300 VDC and 20-300VAC In One Unit - Front Panel Reset - Programmable - 1/32nd DIN Housing RoHS: Compliant |
5 In Stock |
|
$61.0000 / $82.8400 | Buy Now |