Part Details for 6320 03 by Lumberg Connect GmbH
Overview of 6320 03 by Lumberg Connect GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6320 03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H7052
|
Bürklin Elektronik | PCB terminal, 3 pole, pitch 5 mm, AWG 24-16, 16 A, screw connection, light gray, 6320 03 Min Qty: 1 | 80 |
|
$0.4665 | Buy Now |
|
VRG Components Inc | Miniature screw terminal block, with lift clamp without protection against misplacing, upright version, with test hole, consecutive placement without loss of pitchcontact pitch 5.0 mm | 0 Stock |
|
RFQ |