Part Details for 632-91025 - V20-ALL-A3-W-N-M2-L by Sensopart
Results Overview of 632-91025 - V20-ALL-A3-W-N-M2-L by Sensopart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2196IDGKR | Texas Instruments | 36V, Low Power, All-Purpose Amplifier with MUX-Friendly Input 8-VSSOP -40 to 125 | |
OPA2196IDGKT | Texas Instruments | 36V, Low Power, All-Purpose Amplifier with MUX-Friendly Input 8-VSSOP -40 to 125 | |
OPA196IDGKR | Texas Instruments | 36V, Low Power, All-Purpose Amplifier with MUX-Friendly Input 8-VSSOP -40 to 125 |
Price & Stock for 632-91025 - V20-ALL-A3-W-N-M2-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5209-632-91025-V20-ALL-A3-W-N-M2-L-ND
|
DigiKey | VISORV20 Allround Advanced, narr Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$5,875.0000 | Buy Now |