Part Details for 631SH/22V by IDEC Corporation
Overview of 631SH/22V by IDEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1468AIDD#TRPBF | Analog Devices | 90MHz, 22V/us 16-B Acc Op Amp | |
LT1468CS8#TRPBF | Analog Devices | 90MHz, 22V/us 16-B Acc Op Amp | |
LT1468IS8#TRPBF | Analog Devices | 90MHz, 22V/us 16-B Acc Op Amp |
Price & Stock for 631SH/22V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631SH22V-IDE
|
TME | 631SH/22V Min Qty: 2 | 18 |
|
$27.5016 / $31.1440 | Buy Now |