There are no models available for this part yet.
Overview of 631HGK2V by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 631HGK2V by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
631HGK2V-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 250V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.2072 | Buy Now | |
DISTI #
642-631HGK2V
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 600H HIGH POWER | 45 |
|
$52.5000 / $66.6000 | Buy Now | |
DISTI #
74998000
|
RS | TOGGLE SWITCH 600H HIGH POWER | APEM Components 631HGK2V Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$55.5300 | RFQ | |
Onlinecomponents.com | Toggle Switch - SPDT - On-Off - 15A 250VAC - Metal Lever - 2 Locked Positions - Black Finish - Screw Terminals. RoHS: Compliant | 0 |
|
$50.1200 / $66.1100 | Buy Now | ||
Master Electronics | Toggle Switch - SPDT - On-Off - 15A 250VAC - Metal Lever - 2 Locked Positions - Black Finish - Screw Terminals. RoHS: Compliant | 0 |
|
$50.1200 / $66.1100 | Buy Now |