631R18W472MV4R-RC
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206,

Overview of 631R18W472MV4R-RC by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 631R18W472MV4R-RC by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 631R18W472MV4R-RC by Johanson Dielectrics Inc

631R18W472MV4R-RC
Johanson Dielectrics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0047 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Size/Voltage/Capacitance Available
Dielectric Material
CERAMIC
Height
1.7 mm
JESD-609 Code
e3
Length
3.17 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 13 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
630 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.57 mm
Want to compare parts?
  1. 631R18W472MV4R-RC
    Johanson Dielectrics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206,
    VS

Alternate Parts for 631R18W472MV4R-RC

This table gives cross-reference parts and alternative options found for 631R18W472MV4R-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 631R18W472MV4R-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
631R18W472MV4E Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 631R18W472MV4R-RC vs 631R18W472MV4E
VJ1206Y472MNLAR5Z CAPACITOR, CERAMIC, MULTILAYER, 630 V, X7R, 0.0047 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE & ROHS COMPLIANT Vishay Vitramon 631R18W472MV4R-RC vs VJ1206Y472MNLAR5Z
631R18W472MF6 Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 631R18W472MV4R-RC vs 631R18W472MF6
631R18W472MV6U Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 631R18W472MV4R-RC vs 631R18W472MV6U
631R18W472MT4 Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP Johanson Dielectrics Inc 631R18W472MV4R-RC vs 631R18W472MT4
VJ1206Y472MBLAT5Z CAPACITOR, CERAMIC, MULTILAYER, 630 V, X7R, 0.0047 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE & ROHS COMPLIANT Vishay Vitramon 631R18W472MV4R-RC vs VJ1206Y472MBLAT5Z
631R18W472MV6U-RC Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, Johanson Dielectrics Inc 631R18W472MV4R-RC vs 631R18W472MV6U-RC
VJ1206Y472MFLAT5Z CAPACITOR, CERAMIC, MULTILAYER, 630 V, X7R, 0.0047 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE & ROHS COMPLIANT Vishay Vitramon 631R18W472MV4R-RC vs VJ1206Y472MFLAT5Z
631R18W472MV6R Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 631R18W472MV4R-RC vs 631R18W472MV6R
631R18W472MV4R Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 631R18W472MV4R-RC vs 631R18W472MV4R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 631R18W472MV4R-RC by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 631R18W472MV4R-RC by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 631R18W472MV4R-RC would you like to use for your alert(s)?
  • Please alert me when 631R18W472MV4R-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 631R18W472MV4R-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 631R18W472MV4R-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 631R18W472MV4R-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 631R18W472MV4R-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 631R18W472MV4R-RC by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: