Part Details for 6318813-3 by TE Connectivity
Overview of 6318813-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 6318813-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6318813-3-ND
|
DigiKey | CONN HEADER R/A 167P 2.2MM Min Qty: 126 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.0322 | Buy Now |
DISTI #
6318813-3
|
Avnet Americas | Conn Shrouded HDR 167 POS Solder RA Through Hole Tube - Rail/Tube (Alt: 6318813-3) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Container: Tube | 0 |
|
$14.8500 / $17.8703 | Buy Now |
DISTI #
571-6318813-3
|
Mouser Electronics | Automotive Connectors 025/040 167POS CAP HSG ASY RoHS: Compliant | 0 |
|
$16.6500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 126 Package Multiple: 126 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$15.1700 | Buy Now |
DISTI #
AMP6318813-3
|
Heilind Electronics | 025/040 167POS CAP HSG ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 025/040 167POS CAP HSG ASSY RoHS: Compliant |
49 Partner Stock |
|
$16.6500 / $21.6600 | Buy Now |
DISTI #
32721687
|
Verical | Conn Wire to Board RCP 167 POS 2.2mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 6 Package Multiple: 3 | Americas - 48 |
|
$17.3400 / $18.0100 | Buy Now |
DISTI #
AMP6318813-3
|
Interstate Connecting Components | 025/040 167POS CAP HSG ASSY | 0 |
|
Buy Now | |
DISTI #
6318813-3
|
Avnet Abacus | (Alt: 6318813-3) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 025/040 167POS CAP HSG ASSY RoHS: Compliant |
49 Partner Stock |
|
$16.6500 / $21.6600 | Buy Now |
Part Details for 6318813-3
6318813-3 CAD Models
6318813-3 Part Data Attributes
|
6318813-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6318813-3
TE Connectivity
Combination Line Connector, 167 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.961 inch | |
Body Depth | 1.701 inch | |
Body Length | 6.492 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 167 |