-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BRASS, RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8482
|
Newark | Power Ring 16-12 Br Rohs Compliant: Yes |Amp Te Connectivity 63166-4 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2670 | Buy Now |
DISTI #
A111451CT-ND
|
DigiKey | CONN TERM RING 12-16AWG SCREW Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2278 / $0.4600 | Buy Now |
DISTI #
63166-4
|
Avnet Americas | Connector Accessories Power Ring Brass - Tape and Reel (Alt: 63166-4) RoHS: Compliant Min Qty: 36000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2415 | Buy Now |
DISTI #
571-63166-4
|
Mouser Electronics | Terminals POWER RING 16-12 BR RoHS: Compliant | 0 |
|
$0.2390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2150 | Buy Now |
DISTI #
AMP63166-4
|
Heilind Electronics | POWER RING 16-12 BR | Americas - 0 in Stock27000 On Order |
|
$0.2681 | Buy Now |
|
Onlinecomponents.com | POWER RING,TERMINAL 16-12 AWG BR RoHS: Compliant | 0 |
|
$0.2334 / $0.6562 | Buy Now |
DISTI #
AMP63166-4
|
Interstate Connecting Components | POWER RING 16-12 BR | 09000 On Order |
|
$0.2681 | Buy Now |
|
Master Electronics | POWER RING,TERMINAL 16-12 AWG BR RoHS: Compliant | 0 |
|
$0.2334 / $0.6562 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63166-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63166-4
TE Connectivity
BRASS, RING TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 3.3 mm2 | |
Wire Gauge | 12 AWG |