-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63155-1) MAG-MATE 250 F TAB 032 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8477
|
Newark | Mag-Mate 250 F Tab 032 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63155-1 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2170 | Buy Now |
DISTI #
A108878CT-ND
|
DigiKey | CONN MAG TERM 20-22AWG TAB Min Qty: 50000 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1855 | Buy Now |
DISTI #
63155-1
|
Avnet Americas | Mag-Mate Terminal 20-22AWG M 24.18mm 7.95mm Tin Strip - Tape and Reel (Alt: 63155-1) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1966 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1746 | Buy Now |
DISTI #
AMP63155-1
|
Heilind Electronics | MAG-MATE 250 F TAB 032 TPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MAG-MATE 250 F TAB 032 TPBR RoHS: Compliant | 0 |
|
$0.1900 / $0.5343 | Buy Now |
DISTI #
63155-1
|
Avnet Americas | Mag-Mate Terminal 20-22AWG M 24.18mm 7.95mm Tin Strip - Tape and Reel (Alt: 63155-1) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1966 | Buy Now |
DISTI #
AMP63155-1
|
Interstate Connecting Components | MAG-MATE 250 F TAB 032 TPBR | 0 |
|
Buy Now | |
|
Master Electronics | MAG-MATE 250 F TAB 032 TPBR RoHS: Compliant | 0 |
|
$0.1900 / $0.5343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63155-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63155-1
TE Connectivity
(63155-1) MAG-MATE 250 F TAB 032 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.81 mm2 | |
Wire Gauge | 20 AWG |