Part Details for 6314N/2TDHHP by ebm-papst
Overview of 6314N/2TDHHP by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 6314N/2TDHHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y2838
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 6314N/2TDHHP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$181.1000 / $213.0500 | Buy Now |
DISTI #
381-3315-ND
|
DigiKey | FAN AXIAL 171.5X50.8MM 24VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
92 In Stock |
|
$165.6638 / $195.2000 | Buy Now |
DISTI #
6314N/2TDHHP
|
Avnet Americas | DC Fan Ball Bearing 24V 135W 7200RPM 570.92CFM Flange Mount - Bulk (Alt: 6314N/2TDHHP) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$120.3200 / $195.6154 | Buy Now |
DISTI #
5912-6314N/2TDHHP
|
Mouser Electronics | DC Fans Tubeaxial Fan, 172x51mm dia., 24VDC, 571CFM, Speed Signal/Open Collector Output RoHS: Compliant | 70 |
|
$168.2000 / $195.2000 | Buy Now |
DISTI #
70821957
|
RS | Max. 1030 m3/h, S-Panther, DC Axial Fans, 172 x 51 mm | ebm-papst 6314N/2TDHHP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$174.1300 / $204.8600 | RFQ |
|
Onlinecomponents.com | Fan - Axial - 24VDC - 172x172x54mm - 583.86 CFM - 156W - 7200RPM - Ball Bearing - IP20 RoHS: Compliant | 18 Factory Stock |
|
$171.6500 / $184.3700 | Buy Now |
DISTI #
000000000005130819
|
Sager | DC Fans Tubeaxial Fan, 172x51mm dia., 24VDC, 571CFM, Speed Signal, Open Collector Output Min Qty: 1 | 0 |
|
$161.9600 / $198.6700 | Buy Now |
|
Master Electronics | Fan - Axial - 24VDC - 172x172x54mm - 583.86 CFM - 156W - 7200RPM - Ball Bearing - IP20 RoHS: Compliant | 18 Factory Stock |
|
$171.6500 / $184.3700 | Buy Now |
|
Neutron USA | DC Fans Axial Fan, 172x51mm 24VDC, 571CFM | 50 |
|
$440.6300 | Buy Now |
Part Details for 6314N/2TDHHP
6314N/2TDHHP CAD Models
6314N/2TDHHP Part Data Attributes
|
6314N/2TDHHP
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
6314N/2TDHHP
ebm-papst
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: VDE | |
Airflow | 582.69 CFM | |
Approvals | CSA; UL | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Diameter | 172 mm | |
Height | 51 mm | |
Life Expectancy | 32500 h | |
Noise | 8.3 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 6.5 A | |
Rated Power | 156 W | |
Rated Voltage | 24 V | |
Speed | 7200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 850 g |