-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMVAR RING 13 1/2-17 020BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9995
|
Newark | Terminals Amvar Ring 13 1/2-17 Rohs Compliant: Yes |Amp Te Connectivity 63147-1 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 225000 |
|
$0.1240 | Buy Now |
DISTI #
16H2426
|
Newark | Terminal, Ring Tongue, 13.5Awg, Uninsul, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:13.5Awg, Conductor Area Csa:2.62Mm², Product Range:Amplivar Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 63147-1 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1320 | Buy Now |
DISTI #
A111448CT-ND
|
DigiKey | CONN RING FLAT 13.5-17AWG #8 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8457 In Stock |
|
$0.0964 / $0.2200 | Buy Now |
DISTI #
63147-1
|
Avnet Americas | Ring Tongue Terminal 13.5-17AWG 17.58mm 7.87mm Strip - Tape and Reel (Alt: 63147-1) RoHS: Compliant Min Qty: 36000 Package Multiple: 18000 Container: Reel | 45000 Factory Stock |
|
$0.1022 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 18000 Container: Reel | 0Reel |
|
$0.0908 | Buy Now |
DISTI #
AMP63147-1
|
Heilind Electronics | AMVAR RING 13 1/2-17 020BR | Americas - 0 in Stock |
|
$0.1024 / $0.1151 | Buy Now |
|
Onlinecomponents.com | AMVAR RING 13 1/2-17 020BR RoHS: Compliant |
225000 Partner Stock 45000 Factory Stock |
|
$0.0920 / $0.0996 | Buy Now |
DISTI #
63147-1
|
TTI | Terminals AMVAR RING 13 1/2-17 RoHS: Compliant pbFree: Pb-Free Min Qty: 36000 Package Multiple: 9000 Container: Reel | Americas - 0 |
|
$0.0930 / $0.0970 | Buy Now |
DISTI #
AMP63147-1
|
Interstate Connecting Components | AMVAR RING 13 1/2-17 020BR | 0 |
|
$0.1024 / $0.1151 | Buy Now |
DISTI #
TE Connectivity 63147-1
|
PEI Genesis | Ring Terminal, 2.62mm2 | 225000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63147-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63147-1
TE Connectivity
AMVAR RING 13 1/2-17 020BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 13.5 AWG |