Part Details for 6314/2TDHHP-015 by ebm-papst
Results Overview of 6314/2TDHHP-015 by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76314-129LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 58 Positions,Double Row,Vertical,2.54mm pitch,Card Connector. | |
87606-314HLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 28 Positions, 2.54mm (0.100in) Pitch | |
93696-314LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double row , 28 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 6314/2TDHHP-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T5258
|
Newark | S-Force Dc Tubeaxial Fan |Ebm-Papst 6314/2TDHHP-015 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.0500 / $227.4600 | Buy Now |
DISTI #
381-2869-ND
|
DigiKey | FAN AXIAL 171.5X50.8MM 24VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
84 In Stock |
|
$172.3124 / $220.3900 | Buy Now |
DISTI #
6314/2TDHHP-015
|
Avnet Americas | DC Fan Ball Bearing 24V 67W 7000RPM 415CFM 69dB Flange Mount - Bulk (Alt: 6314/2TDHHP-015) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$143.8395 / $212.0770 | Buy Now |
DISTI #
5912-6314/2TDHHP-015
|
Mouser Electronics | DC Fans Tubeaxial Fan, 172x160x51mm, 24VDC, 415CFM, Speed Signal/Open Collector Output RoHS: Compliant | 1 |
|
$179.6300 / $207.9700 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 24VDC - Rectangular/Rounded - 171.5mm L x 160mm H - Ball Bearing - 418.2 CFM (11.71m... more RoHS: Compliant |
298 In Stock |
|
$168.1100 / $219.2900 | Buy Now |
DISTI #
77380524
|
Verical | DC Fan Axial Ball Bearing 24V 16V to 36V 415CFM 69dB Low Noise/PWM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 289 |
|
$218.5430 / $285.0770 | Buy Now |
DISTI #
000000000005437863
|
Sager | DC Fans Tubeaxial, 172x160x51mm, 24VDC, 415CFM, 67W, 69dB, Speed Signal, Open Collector Min Qty: 1 | 0 |
|
$175.6100 / $215.3900 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 24VDC - Rectangular/Rounded - 171.5mm L x 160mm H - Ball Bearing - 418.2 CFM (11.71m... more RoHS: Compliant |
298 In Stock |
|
$168.1100 / $219.2900 | Buy Now |
Part Details for 6314/2TDHHP-015
6314/2TDHHP-015 CAD Models
6314/2TDHHP-015 Part Data Attributes
|
6314/2TDHHP-015
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
6314/2TDHHP-015
ebm-papst
DC Fan,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ebm-papst | |
Airflow | 417.89 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 51 mm | |
Length | 172 mm | |
Life Expectancy | 25000 h | |
Noise | 69 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2.8 A | |
Rated Power | 67 W | |
Rated Voltage | 24 V | |
Speed | 7000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 910 g | |
Width | 160 mm |