-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 110 TAB 22-18 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4193
|
Newark | Male Disconnect, 2.8Mm, Uninsulated, Product Range:Faston 110 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:2.8Mm X 0.81Mm, Tab Size - Imperial:0.11" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Amp Te Connectivity 63138-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2071 |
|
$0.1400 / $0.2300 | Buy Now |
DISTI #
34B822
|
Newark | Terminal, Male Disconnect, 0.11In, Crimp, Product Range:Faston 110 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:2.8Mm X 0.81Mm, Tab Size - Imperial:0.11" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Amp Te Connectivity 63138-1 Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1090 | Buy Now |
DISTI #
A29950CT-ND
|
DigiKey | CONN QC TAB 18-22AWG 0.110 CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
32142 In Stock |
|
$0.0882 / $0.1400 | Buy Now |
DISTI #
63138-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG Tab 15.88mm Tin Strip - Tape and Reel (Alt: 63138-1) RoHS: Compliant Min Qty: 22500 Package Multiple: 22500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0934 | Buy Now |
DISTI #
43AC4193
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG Tab 15.88mm Tin Strip - Product that comes on tape, but is not reeled (Alt: 43AC4193) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Ammo Pack | 2368 Partner Stock |
|
$0.1480 / $0.2250 | Buy Now |
DISTI #
571-631381
|
Mouser Electronics | Terminals 110 FAST TAB 22-18 TBP REEL OF 4500 RoHS: Compliant | 63000 |
|
$0.0950 / $0.1140 | Buy Now |
DISTI #
571-63138-1-CT
|
Mouser Electronics | Terminals 110 FAST TAB Cut Strip of 100 RoHS: Compliant | 6100 |
|
$0.1690 | Buy Now |
DISTI #
571-63138-1-MR
|
Mouser Electronics | Terminals 110 FAST TAB Reel of 1000 RoHS: Compliant | 0 |
|
$0.1410 | Order Now |
|
Future Electronics | 22-18 AWG Straight Mount Quick Disconnect Terminal Tab RoHS: Compliant pbFree: Yes Min Qty: 22500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.0830 / $0.0906 | Buy Now |
DISTI #
AMP63138-1.P
|
Heilind Electronics | CUT STRIP - 110 FAST TAB 22-18 032/020 | Americas - 1687 in Stock |
|
$0.1368 / $0.1730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63138-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63138-1
TE Connectivity
FASTON 110 TAB 22-18 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |