-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63133-3) TAB, .250 FASTON,MAG-MATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8474
|
Newark | Tab, .250 Faston, mag-Mate Rohs Compliant: Yes |Amp Te Connectivity 63133-3 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2970 | Buy Now |
DISTI #
63133-3-ND
|
DigiKey | CONN MAG TERM 31-33AWG QC 0.250 Min Qty: 21000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2536 | Buy Now |
DISTI #
63133-3
|
Avnet Americas | Tab Terminal 31-33AWG M 18.97mm Tin Strip - Tape and Reel (Alt: 63133-3) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Container: Reel | 0 |
|
$0.2689 | Buy Now |
DISTI #
571-63133-3
|
Mouser Electronics | Terminals TAB 063 SERIES MAG-MATE RoHS: Compliant | 0 |
|
$0.2760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 21000 Container: Reel | 0Reel |
|
$0.2390 | Buy Now |
DISTI #
AMP63133-3
|
Heilind Electronics | TAB, .250 FASTON,MAG-MATE | Americas - 0 in Stock |
|
$0.2664 / $0.3029 | Buy Now |
|
Onlinecomponents.com | TAB, .250 FASTON,MAG-MATE RoHS: Compliant |
35000 In Stock |
|
$0.3033 / $0.3300 | Buy Now |
DISTI #
AMP63133-3
|
Interstate Connecting Components | TAB, .250 FASTON,MAG-MATE | 0 |
|
$0.2664 / $0.3029 | Buy Now |
|
Master Electronics | TAB, .250 FASTON,MAG-MATE RoHS: Compliant |
35000 In Stock |
|
$0.3033 / $0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63133-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63133-3
TE Connectivity
(63133-3) TAB, .250 FASTON,MAG-MATE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.23 mm2 | |
Wire Gauge | 31 AWG |