-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE 1500-5000 .020 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2422
|
Newark | Splice 1970-4940 Cma 020Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63130-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11295 |
|
$0.1200 / $0.1300 | Buy Now |
DISTI #
A100782CT-ND
|
DigiKey | CONN SPLICE 1500-5000 CMA CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
38633 In Stock |
|
$0.0855 / $0.2600 | Buy Now |
DISTI #
63130-3
|
Avnet Americas | Splice Terminal 3.94mm 3.81mm Tin Strip - Tape and Reel (Alt: 63130-3) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.0947 | Buy Now |
DISTI #
16H2422
|
Avnet Americas | Splice Terminal 3.94mm 3.81mm Tin Strip - Bulk (Alt: 16H2422) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 11295 Partner Stock |
|
$0.1400 / $0.2290 | Buy Now |
DISTI #
571-63130-3
|
Mouser Electronics | Terminals SPLICE A 1500 - Reel of 7500 RoHS: Compliant | 15000 |
|
$0.0940 / $0.1010 | Buy Now |
DISTI #
571-63130-3-CT
|
Mouser Electronics | Terminals SPLICE A 1500 - Cut Strip of 100 RoHS: Compliant | 6200 |
|
$0.1710 | Buy Now |
DISTI #
571-63130-3-MR
|
Mouser Electronics | Terminals SPLICE A 1500 - Reel of 1000 RoHS: Compliant | 3000 |
|
$0.1300 | Buy Now |
|
Future Electronics | 3 Serrations 16 - Open Barrel Thru Splice - Tin Plated RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0841 / $0.0888 | Buy Now |
DISTI #
AMP63130-3
|
Heilind Electronics | SPLICE 1500-5000 CMA 020TPBR | Americas - 0 in Stock45000 On Order |
|
$0.0992 / $0.1083 | Buy Now |
|
Onlinecomponents.com | SPLICE REC. 1500-5000 .020 TPBR RoHS: Compliant |
45000 In Stock |
|
$0.0825 / $0.0976 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63130-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63130-3
TE Connectivity
SPLICE 1500-5000 .020 TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL |