-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POSITIVE LOCK 250 REC 22-18 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2419
|
Newark | Female Disconnect, 6.35Mm, 22-18Awg, Product Range:Positive Lock 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 63119-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 | Buy Now |
DISTI #
A24752CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29502 In Stock |
|
$0.0881 / $0.2000 | Buy Now |
DISTI #
63119-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 24.15mm 7.6mm Tin Strip - Tape and Reel (Alt: 63119-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0934 | Buy Now |
DISTI #
571-63119-1
|
Mouser Electronics | Automotive Connectors RCPT 18-22 AWG .250 RoHS: Compliant | 6000 |
|
$0.0930 / $0.1070 | Buy Now |
DISTI #
571-63119-1-LP
|
Mouser Electronics | Automotive Connectors RCPT 18-22 AWG .250 Loose Piece RoHS: Compliant | 6100 |
|
$0.2050 / $0.3000 | Buy Now |
|
Future Electronics | 22-18 AWG Straight Receptacle Positive Lock Connector RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.0881 / $0.0960 | Buy Now |
DISTI #
AMP63119-1
|
Heilind Electronics | 250 POS LOCK REC 22-18 016TPBR | Americas - 18000 in Stock |
|
$0.0846 / $0.1068 | Buy Now |
|
Onlinecomponents.com | POSITIVE LOCK 250 REC 22-18 AWG TPBR RoHS: Compliant |
48000 In Stock |
|
$0.0829 / $0.0929 | Buy Now |
DISTI #
65101750
|
Verical | Quick Disconnect Terminal 18-22AWG Brass RCP 24.15mm Tin T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2246 | Americas - 48000 |
|
$0.1201 / $0.1290 | Buy Now |
DISTI #
73587751
|
Verical | Quick Disconnect Terminal 18-22AWG Brass RCP 24.15mm Tin T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | Americas - 24000 |
|
$0.1175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63119-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63119-1
TE Connectivity
POSITIVE LOCK 250 REC 22-18 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |