Part Details for 63101A by Chromalox
Overview of 63101A by Chromalox
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63101A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18792.1
|
TestEquity LLC | Chroma 63101A Electronic Load Module, 40A, 80V, 200W, 6310A Series | 1 |
|
$1,328.0000 | Buy Now |