Part Details for 6310051 by Amphenol FCi
Overview of 6310051 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6310051
6310051 CAD Models
6310051 Part Data Attributes
|
6310051
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
6310051
Amphenol FCi
Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6310051
This table gives cross-reference parts and alternative options found for 6310051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6310051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF2-5P-2.5C(40) | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 6310051 vs DF2-5P-2.5C(40) |
DF2-5P-2.5C(41) | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 6310051 vs DF2-5P-2.5C(41) |
5P-SAN-K | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 6310051 vs 5P-SAN-K |
F31MSP-05V-KX | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 6310051 vs F31MSP-05V-KX |
0351640500 | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 6310051 vs 0351640500 |
M71M77-05 | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, Socket | Mitsumi Electric Co Ltd | 6310051 vs M71M77-05 |
0511120500 | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | 6310051 vs 0511120500 |
14-44-1805 | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal | Molex | 6310051 vs 14-44-1805 |
RMTB1-05PH06702 | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 6310051 vs RMTB1-05PH06702 |
DF1EA-5EP-2.5C(00) | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 6310051 vs DF1EA-5EP-2.5C(00) |