Part Details for 630W2WK2640-3N3 by EDAC Inc
Overview of 630W2WK2640-3N3 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630W2WK2640-3N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-630W2WK2640-3N3-ND
|
DigiKey | CONN D-SUB PLUG 2POS R/A SLDR Min Qty: 200 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.8605 | Buy Now |
DISTI #
587-630W2WK2640-3N3
|
Mouser Electronics | D-Sub Mixed Contact Connectors Right-angle Waterproof Power Combo D-Sub Connector | 0 |
|
$14.8500 / $15.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks | 0 |
|
$13.8900 | Buy Now |
|
Onlinecomponents.com | IP67 D-Sub Receptacle - 2 Power Contacts - Right Angle PC Pin - #4-40 UNC Threaded Rivet w/Bracket & Boardlocks - 30 Microinch Gold Contacts - -25°C To +85°C RoHS: Compliant | 0 |
|
$13.4400 / $28.1600 | Buy Now |