Part Details for 630PPSB562J05T by IBS Electronics Inc
Overview of 630PPSB562J05T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630PPSB562J05T
630PPSB562J05T CAD Models
630PPSB562J05T Part Data Attributes
|
630PPSB562J05T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630PPSB562J05T
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.0056uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSB | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | PPSB | |
Terminal Pitch | 12.5 mm |
Alternate Parts for 630PPSB562J05T
This table gives cross-reference parts and alternative options found for 630PPSB562J05T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630PPSB562J05T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630PPSB562J17B | Film Capacitor, Polypropylene, 630V, 0.0056uF | IBS Electronics Inc | 630PPSB562J05T vs 630PPSB562J17B |
630PPSB562J05C | Film Capacitor, Polypropylene, 630V, 0.0056uF | IBS Electronics Inc | 630PPSB562J05T vs 630PPSB562J05C |
630PPSA562J32B | Film Capacitor, Polypropylene, 630V, 0.0056uF | IBS Electronics Inc | 630PPSB562J05T vs 630PPSA562J32B |
630PPSB562J11B | Film Capacitor, Polypropylene, 630V, 0.0056uF | IBS Electronics Inc | 630PPSB562J05T vs 630PPSB562J11B |
630PPSA562J23A | Film Capacitor, Polypropylene, 630V, 0.0056uF | IBS Electronics Inc | 630PPSB562J05T vs 630PPSA562J23A |
630PPSB562J18X | Film Capacitor, Polypropylene, 630V, 0.0056uF | IBS Electronics Inc | 630PPSB562J05T vs 630PPSB562J18X |
630PPSA562J15X | Film Capacitor, Polypropylene, 630V, 0.0056uF | IBS Electronics Inc | 630PPSB562J05T vs 630PPSA562J15X |
630PPSB562J07T | Film Capacitor, Polypropylene, 630V, 0.0056uF | IBS Electronics Inc | 630PPSB562J05T vs 630PPSB562J07T |
630PPSA562J31C | Film Capacitor, Polypropylene, 630V, 0.0056uF | IBS Electronics Inc | 630PPSB562J05T vs 630PPSA562J31C |
630PPSB562J22C | Film Capacitor, Polypropylene, 630V, 0.0056uF | IBS Electronics Inc | 630PPSB562J05T vs 630PPSB562J22C |