Datasheets
630MPS823HS7 by: Rubycon Corporation

Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for 630MPS823HS7 by Rubycon Corporation

Overview of 630MPS823HS7 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 630MPS823HS7

630MPS823HS7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

630MPS823HS7 Part Data Attributes

630MPS823HS7 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
630MPS823HS7 Rubycon Corporation Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.082 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 3%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 3%
Rated (DC) Voltage (URdc) 630 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for 630MPS823HS7

This table gives cross-reference parts and alternative options found for 630MPS823HS7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPS823HS7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MPC823H630BIK Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 630MPS823HS7 vs MPC823H630BIK
630MPS823HTN Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 630MPS823HS7 vs 630MPS823HTN
MPC823V630AI CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 630MPS823HS7 vs MPC823V630AI
630MPH823HY7 Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 630MPS823HS7 vs 630MPH823HY7
630MPS823HTJ Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 630MPS823HS7 vs 630MPS823HTJ
MPC823H630AIK Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 630MPS823HS7 vs MPC823H630AIK
630MPS823HY7 Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 630MPS823HS7 vs 630MPS823HY7
MPC823H630AMK Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 630MPS823HS7 vs MPC823H630AMK
630MPH823HQ7 Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 630MPS823HS7 vs 630MPH823HQ7
MPC823V630BI CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 630MPS823HS7 vs MPC823V630BI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 630MPS823HS7 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 630MPS823HS7 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 630MPS823HS7 would you like to use for your alert(s)?
  • Please alert me when 630MPS823HS7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 630MPS823HS7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 630MPS823HS7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 630MPS823HS7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 630MPS823HS7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 630MPS823HS7 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: