Datasheets
630MPS155J15A by: IBS Electronics Inc

CAP,MET POLYPROPYLENE,1.5UF,630VDC,5% -TOL,5% +TOL

Part Details for 630MPS155J15A by IBS Electronics Inc

Overview of 630MPS155J15A by IBS Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 630MPS155J15A

630MPS155J15A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

630MPS155J15A Part Data Attributes

630MPS155J15A IBS Electronics Inc
Buy Now Datasheet
Compare Parts:
630MPS155J15A IBS Electronics Inc CAP,MET POLYPROPYLENE,1.5UF,630VDC,5% -TOL,5% +TOL
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 1.5 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Manufacturer Series MPS(CAPACITOR)
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 630 V
Series MPS (CAPACITOR)
Terminal Pitch 37.5 mm

Alternate Parts for 630MPS155J15A

This table gives cross-reference parts and alternative options found for 630MPS155J15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPS155J15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
630MPS155J15C CAP,MET POLYPROPYLENE,1.5UF,630VDC,5% -TOL,5% +TOL IBS Electronics Inc 630MPS155J15A vs 630MPS155J15C
630MPF155J15T Film Capacitor, Polypropylene, 630V, 1.5uF IBS Electronics Inc 630MPS155J15A vs 630MPF155J15T
630MPS155J15T CAP,MET POLYPROPYLENE,1.5UF,630VDC,5% -TOL,5% +TOL IBS Electronics Inc 630MPS155J15A vs 630MPS155J15T
630MPS155J15X CAP,MET POLYPROPYLENE,1.5UF,630VDC,5% -TOL,5% +TOL IBS Electronics Inc 630MPS155J15A vs 630MPS155J15X
630MPF155J15X Film Capacitor, Polypropylene, 630V, 1.5uF IBS Electronics Inc 630MPS155J15A vs 630MPF155J15X
630MPS155J15B CAP,MET POLYPROPYLENE,1.5UF,630VDC,5% -TOL,5% +TOL IBS Electronics Inc 630MPS155J15A vs 630MPS155J15B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 630MPS155J15A by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 630MPS155J15A by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of 630MPS155J15A would you like to use for your alert(s)?
  • Please alert me when 630MPS155J15A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 630MPS155J15A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 630MPS155J15A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 630MPS155J15A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 630MPS155J15A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 630MPS155J15A by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: