Part Details for 630MPF103K23A by IBS Electronics Inc
Overview of 630MPF103K23A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MPF103K23A
630MPF103K23A CAD Models
630MPF103K23A Part Data Attributes
|
630MPF103K23A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630MPF103K23A
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.01uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MPF | |
Terminal Pitch | 4 mm |
Alternate Parts for 630MPF103K23A
This table gives cross-reference parts and alternative options found for 630MPF103K23A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPF103K23A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630PPSB103K03C | Film Capacitor, Polypropylene, 630V, 0.01uF | IBS Electronics Inc | 630MPF103K23A vs 630PPSB103K03C |
630PPSA103J15B | Film Capacitor, Polypropylene, 630V, 0.01uF | IBS Electronics Inc | 630MPF103K23A vs 630PPSA103J15B |
630PPN103K32B | Film Capacitor, Polypropylene, 630V, 0.01uF | IBS Electronics Inc | 630MPF103K23A vs 630PPN103K32B |
630PPN103K16X | Film Capacitor, Polypropylene, 630V, 0.01uF | IBS Electronics Inc | 630MPF103K23A vs 630PPN103K16X |
630PPN103K13B | Film Capacitor, Polypropylene, 630V, 0.01uF | IBS Electronics Inc | 630MPF103K23A vs 630PPN103K13B |
630PPSB103J26X | Film Capacitor, Polypropylene, 630V, 0.01uF | IBS Electronics Inc | 630MPF103K23A vs 630PPSB103J26X |
630PPSA103J31A | Film Capacitor, Polypropylene, 630V, 0.01uF | IBS Electronics Inc | 630MPF103K23A vs 630PPSA103J31A |
630PPSB103K02A | Film Capacitor, Polypropylene, 630V, 0.01uF | IBS Electronics Inc | 630MPF103K23A vs 630PPSB103K02A |
630PPSB103J28T | Film Capacitor, Polypropylene, 630V, 0.01uF | IBS Electronics Inc | 630MPF103K23A vs 630PPSB103J28T |
630PPSA103K05C | Film Capacitor, Polypropylene, 630V, 0.01uF | IBS Electronics Inc | 630MPF103K23A vs 630PPSA103K05C |