Part Details for 630MMW224KHPS7 by Rubycon Corporation
Overview of 630MMW224KHPS7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MMW224KHPS7
630MMW224KHPS7 CAD Models
630MMW224KHPS7 Part Data Attributes
|
630MMW224KHPS7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
630MMW224KHPS7
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 630MMW224KHPS7
This table gives cross-reference parts and alternative options found for 630MMW224KHPS7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MMW224KHPS7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEF-224K0630DB1206 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 630MMW224KHPS7 vs MEF-224K0630DB1206 |
MEF-224K0630DB1205 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 630MMW224KHPS7 vs MEF-224K0630DB1205 |
MEF-224K0630DB1202 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 630MMW224KHPS7 vs MEF-224K0630DB1202 |
QXJ2J224KTPT | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 630MMW224KHPS7 vs QXJ2J224KTPT |
MEB-224K0630DB1155 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 630MMW224KHPS7 vs MEB-224K0630DB1155 |
630MMW224KHPW7 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 630MMW224KHPS7 vs 630MMW224KHPW7 |
MEB-224K0630DB1153 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 630MMW224KHPS7 vs MEB-224K0630DB1153 |
MEF-224K0630DB120B | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 630MMW224KHPS7 vs MEF-224K0630DB120B |
BIK-CR22010630 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 630MMW224KHPS7 vs BIK-CR22010630 |
FMPE224K2J | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 630MMW224KHPS7 vs FMPE224K2J |