Part Details for 630HR025E by Ohmite Mfg Co
Overview of 630HR025E by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for 630HR025E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9403
|
Newark | Current Sense Resistor, 0.025 Ohm, 3W, 3%, Resistance:0.025Ohm, Product Range:60 Series, Power Rating:3W, Resistor Technology:Metal Strip, Resistor Case/Package:Axial Leaded, Resistance Tolerance:± 3%, Temperature Coefficient:- Rohs Compliant: Yes |Ohmite 630HR025E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$0.4460 / $0.6450 | Buy Now |
DISTI #
630HR025E-ND
|
DigiKey | RES 0.025 OHM 3% 3W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3546 In Stock |
|
$0.2890 / $0.9800 | Buy Now |
DISTI #
588-630HR025E
|
Mouser Electronics | Current Sense Resistors - Through Hole 3watt .025ohm 3% RoHS: Compliant | 279 |
|
$0.3790 / $1.0000 | Buy Now |
DISTI #
70023408
|
RS | Resistor, Metal Film, Res 0.025 Ohms, Pwr-Rtg 3 W, Tol 3%, Axial, Curr-Sense | Ohmite 630HR025E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 | RFQ |
|
Onlinecomponents.com | Res Metal Film 0.025 Ohm 3% 3W Conformal Coated AXL RoHS: Compliant |
152 In Stock |
|
$0.4034 / $0.5767 | Buy Now |
DISTI #
51655037
|
Verical | Res Metal Element 0.025 Ohm 3% 3W Conformal Coated AXL RoHS: Compliant Min Qty: 100 Package Multiple: 25 Date Code: 1143 | Americas - 150 |
|
$0.5516 / $0.7497 | Buy Now |
DISTI #
630HR025E
|
TTI | Current Sense Resistors - Through Hole 3watt .025ohm 3% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.2890 / $0.3280 | Buy Now |
DISTI #
630HR025E
|
Richardson RFPD | WIREWOUND RESISTOR Min Qty: 250 | 0 |
|
$0.4200 | Buy Now |
|
Master Electronics | Res Metal Film 0.025 Ohm 3% 3W Conformal Coated AXL RoHS: Compliant |
152 In Stock |
|
$0.4034 / $0.5767 | Buy Now |
Part Details for 630HR025E
630HR025E CAD Models
630HR025E Part Data Attributes
|
630HR025E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
630HR025E
Ohmite Mfg Co
Fixed Resistor, Metal Strip, 3W, 0.025ohm, 3% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAMEPROOF, NON-INDUCTIVE | |
Construction | Flameproof | |
JESD-609 Code | e1 | |
Lead Diameter | 1.024 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Length | 32.487 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.025 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 3% |