There are no models available for this part yet.
Overview of 630FMM by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 630FMM by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B6784
|
Newark | 630A 690V Ac Type T Fuse |Eaton Bussmann 630FMM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,009.2600 / $1,229.2300 | Buy Now | |
DISTI #
630FMM-ND
|
DigiKey | FUSE CRTRDGE 630A 690VAC/500VDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,163.7200 | Buy Now | |
DISTI #
71390370
|
RS | 630A 690V AC TYPE T FUSE | Bussmann by Eaton 630FMM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,116.5900 / $1,175.3600 | RFQ | |
DISTI #
000000000002489538
|
Sager | Specialty Fuses 630A 690VAC TYPE T Min Qty: 1 | 0 |
|
$808.7000 / $834.7900 | Buy Now |
CAD Models for 630FMM by Eaton Bussmann
Related Parts for 630FMM
-
F0603E0R25FSTRElectric Fuses
-
69CNQ150SLRectifier Diodes
-
641320-1Terminals and Terminal Blocks
-
501931-2070Headers and Edge Type Connectors
-
RK73H1HTTC5102FFixed Resistors
-
64AT300-1AToggle Switches
-
0603HP-12NXGEWFixed Inductors
-
64112225Pushbutton Switches
-
XC7A200T-3FBG676EField Programmable Gate Arrays